



TEC 3-4822 | |
|---|---|
DigiKey Part Number | 1951-1503-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-4822 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-4822 Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C (With Derating) |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.96000 | ¥124.96 |
| 5 | ¥120.34400 | ¥601.72 |
| 10 | ¥118.39300 | ¥1,183.93 |
| 30 | ¥115.36633 | ¥3,460.99 |
| 50 | ¥113.98040 | ¥5,699.02 |
| 100 | ¥112.12630 | ¥11,212.63 |
| 250 | ¥109.71804 | ¥27,429.51 |
| 500 | ¥107.92858 | ¥53,964.29 |


