



TEC 3-1211WI | |
|---|---|
DigiKey Part Number | 1951-1456-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-1211WI |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-1211WI Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.36000 | ¥127.36 |
| 5 | ¥122.64400 | ¥613.22 |
| 10 | ¥120.65100 | ¥1,206.51 |
| 30 | ¥117.56633 | ¥3,526.99 |
| 50 | ¥116.15540 | ¥5,807.77 |
| 100 | ¥114.26570 | ¥11,426.57 |
| 250 | ¥111.81168 | ¥27,952.92 |
| 500 | ¥109.98814 | ¥54,994.07 |


