



TEC 2-1210WI | |
|---|---|
DigiKey Part Number | 1951-1391-ND |
Manufacturer | |
Manufacturer Product Number | TEC 2-1210WI |
Description | DC DC CONVERTER 3.3V 1.7W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 2-1210WI Models |
Category | Power (Watts) 1.7 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 93°C (With Derating) |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.66000 | ¥98.66 |
| 5 | ¥95.00600 | ¥475.03 |
| 10 | ¥93.46700 | ¥934.67 |
| 30 | ¥91.08033 | ¥2,732.41 |
| 50 | ¥89.98740 | ¥4,499.37 |
| 100 | ¥88.52370 | ¥8,852.37 |
| 250 | ¥86.62292 | ¥21,655.73 |
| 500 | ¥85.21056 | ¥42,605.28 |











