Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input
E-gnition Hamburg team

TDR 3-4811SM

DigiKey Part Number
1951-1001-ND
Manufacturer
Manufacturer Product Number
TDR 3-4811SM
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TDR 3-4811SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
36V
Package / Case
14-SMD Module, 7 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥262.90000¥262.90
5¥253.14400¥1,265.72
10¥249.04300¥2,490.43
30¥242.66367¥7,279.91
50¥239.74720¥11,987.36
100¥235.84290¥23,584.29
250¥230.77060¥57,692.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.