22 µH Unshielded Wirewound Inductor 1.1 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK-156

DigiKey Part Number
1951-TCK-156-ND
Manufacturer
Manufacturer Product Number
TCK-156
Description
FIXED IND 22UH 1.1A 180 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Wirewound Inductor 1.1 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
180mOhm Max
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.199" (5.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.11000¥29.11
10¥23.95000¥239.50
100¥19.69910¥1,969.91
1,000¥16.34151¥16,341.51
Manufacturers Standard Package