
TCK-103 | |
|---|---|
DigiKey Part Number | 1951-TCK-103-ND |
Manufacturer | |
Manufacturer Product Number | TCK-103 |
Description | CMC 285UH 16A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 285 µH 2 Line Common Mode Choke Through Hole 16A DCR 6mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 6mOhm |
Manufacturer Traco Power | Voltage Rating - DC 500V |
Packaging Strip | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 0.630" L x 0.630" W (16.00mm x 16.00mm) |
Inductance @ Frequency 285 µH @ 100 kHz | Height (Max) 0.591" (15.00mm) |
Current Rating (Max) 16A | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.15000 | ¥71.15 |
| 10 | ¥58.52200 | ¥585.22 |
| 30 | ¥53.31200 | ¥1,599.36 |
| 50 | ¥51.05160 | ¥2,552.58 |
| 100 | ¥48.14220 | ¥4,814.22 |
| 250 | ¥44.55392 | ¥11,138.48 |
| 500 | ¥43.78162 | ¥21,890.81 |











