1.1 µH Unshielded Inductor 3.24 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK-078

DigiKey Part Number
1951-TCK-078-ND
Manufacturer
Manufacturer Product Number
TCK-078
Description
FIXED IND 1.1UH 3.24A 15 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.1 µH Unshielded Inductor 3.24 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TCK-078 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
15mOhm Max
Mfr
Operating Temperature
-40°C ~ 125°C
Packaging
Strip
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.199" (5.05mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,528
Factory Stock: 380
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.40000¥67.40
10¥55.40900¥554.09
100¥45.58500¥4,558.50
1,000¥41.49884¥41,498.84
Manufacturers Standard Package