47.2" (1200.00mm) Banana Plug, Single, Sheathed, Right Angle To Banana Plug, Single, Sheathed - Retractable DMM Test Leads, Modular 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A081

DigiKey Part Number
290-1501-ND
Manufacturer
Manufacturer Product Number
A081
Description
TEST LEAD BANANA TO BANANA 47.2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47.2" (1200.00mm) Banana Plug, Single, Sheathed, Right Angle To Banana Plug, Single, Sheathed - Retractable DMM Test Leads, Modular 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
47.2" (1200.00mm)
Manufacturer
TPI (Test Products Int)
Type
DMM Test Leads, Modular
Packaging
Bulk
Contents
2 Leads, Black and Red
Part Status
Active
Material - Insulation
Silicone
Stacking Method
Non Stackable
Wire Gauge
18 AWG
Configuration
Banana to Banana
Voltage - Rated
1000V (1kV)
1st Connector
Banana Plug, Single, Sheathed, Right Angle
Ratings
CAT III 1000V
2nd Connector
Banana Plug, Single, Sheathed - Retractable
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.75000¥151.75
5¥144.89000¥724.45
10¥142.02900¥1,420.29
25¥138.32080¥3,458.02
50¥135.58000¥6,779.00
100¥132.89470¥13,289.47
250¥129.42444¥32,356.11
500¥126.85876¥63,429.38
Manufacturers Standard Package