30 mA Sharp Tip, 0.080" (2.03mm) Dia Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A054B

DigiKey Part Number
290-1521-ND
Manufacturer
Manufacturer Product Number
A054B
Description
OEM PROD BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 mA Sharp Tip, 0.080" (2.03mm) Dia Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.660" (93.00mm)
Manufacturer
TPI (Test Products Int)
Color
Black
Series
Ratings
CAT III 1000V
Packaging
Bulk
Quantity
1 Piece
Part Status
Active
Current Rating (Amps)
30 mA
Tip Type
Sharp Tip, 0.080" (2.03mm) Dia
Material - Body
Plastic
Connection Type
Banana, Female Socket (Jack)
Material - Tip
Steel
Length - Tip
0.120" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥38.89220¥1,944.61
Manufacturers Standard Package
Alternate Color
OEM PROD RED
In-Stock: 0
Unit Price: ¥38.89220