Voltage Detector Measures AC Voltage 50 ~ 1000VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50

DigiKey Part Number
290-1984-ND
Manufacturer
Manufacturer Product Number
50
Description
AC VOLTAGE DETECTOR AUDIO/VISUAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Detector Measures AC Voltage 50 ~ 1000VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TPI (Test Products Int)
Type
Voltage Detector
Packaging
Bag
Specifications
Measures AC Voltage 50 ~ 1000VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥234.21000¥234.21
5¥223.60600¥1,118.03
10¥219.17500¥2,191.75
25¥213.45360¥5,336.34
50¥209.22440¥10,461.22
100¥205.07840¥20,507.84
250¥199.72404¥49,931.01
Manufacturers Standard Package