
SIL-1A12DH | |
|---|---|
DigiKey Part Number | 3008-SIL-1A12DH-ND |
Manufacturer | |
Manufacturer Product Number | SIL-1A12DH |
Description | 3KV/2.5A HIGH VOLTAGE REED RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 24 mA |
Manufacturer Toward Technologies, Inc. | Coil Type Non Latching |
Series | Features Diode |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type Through Hole | Must Release Voltage 1.2 VDC |
Coil Voltage 12VDC | Operate Time 1 ms |
Contact Form SPST-NO (1 Form A) | Release Time 0.25 ms |
Contact Rating (Current) 1 A | Operating Temperature -40°C ~ 85°C |
Switching Voltage 1000VDC - Max | Coil Resistance 500 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.97000 | ¥95.97 |
| 20 | ¥82.54950 | ¥1,650.99 |
| 40 | ¥79.72050 | ¥3,188.82 |
| 60 | ¥78.10917 | ¥4,686.55 |
| 100 | ¥76.12430 | ¥7,612.43 |
| 260 | ¥72.54319 | ¥18,861.23 |
| 500 | ¥70.18816 | ¥35,094.08 |
| 1,000 | ¥67.77412 | ¥67,774.12 |



