N-Channel 650 V 7A (Tc) 60W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK560P65Y,RQ

DigiKey Part Number
TK560P65YRQTR-ND - Tape & Reel (TR)
TK560P65YRQCT-ND - Cut Tape (CT)
TK560P65YRQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK560P65Y,RQ
Description
MOSFET N-CHANNEL 650V 7A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 7A (Tc) 60W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TK560P65Y,RQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 240µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14.5 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 300 V
Part Status
Active
Power Dissipation (Max)
60W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
560mOhm @ 3.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,747
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.43000¥19.43
10¥12.47100¥124.71
100¥8.46520¥846.52
500¥6.75162¥3,375.81
1,000¥6.20060¥6,200.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.73731¥11,474.62
4,000¥5.34788¥21,391.52
6,000¥5.14953¥30,897.18
10,000¥4.95166¥49,516.60
Manufacturers Standard Package