TK560P65Y,RQ | |
---|---|
DigiKey Part Number | TK560P65YRQTR-ND - Tape & Reel (TR) TK560P65YRQCT-ND - Cut Tape (CT) TK560P65YRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK560P65Y,RQ |
Description | MOSFET N-CHANNEL 650V 7A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK560P65Y,RQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 560mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 240µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.36600 | ¥83.66 |
100 | ¥6.50470 | ¥650.47 |
500 | ¥5.51376 | ¥2,756.88 |
1,000 | ¥4.49146 | ¥4,491.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.22821 | ¥8,456.42 |
6,000 | ¥4.02686 | ¥24,161.16 |
10,000 | ¥3.95100 | ¥39,510.00 |