Similar
Similar
Similar

TK14G65W5,RQ | |
|---|---|
DigiKey Part Number | TK14G65W5RQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TK14G65W5,RQ |
Description | MOSFET N-CH 650V 13.7A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 13.7A (Ta) 130W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TK14G65W5,RQ Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 690µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 130W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 300mOhm @ 6.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA12N65X2 | IXYS | 0 | IXFA12N65X2-ND | ¥51.94000 | Similar |
| IXFA22N60P3 | IXYS | 0 | IXFA22N60P3-ND | ¥33.14753 | Similar |
| STB18N60DM2 | STMicroelectronics | 667 | 497-16339-1-ND | ¥29.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥16.55653 | ¥16,556.53 |



