
TC7S04F,LF | |
|---|---|
DigiKey Part Number | TC7S04FLFTR-ND - Tape & Reel (TR) TC7S04FLFCT-ND - Cut Tape (CT) TC7S04FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S04F,LF |
Description | IC INVERTER 1CH 1-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7S04F,LF Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SMV |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7S04M5X | onsemi | 1,329 | NC7S04M5XCT-ND | ¥0.83000 | Direct |
| 74HC1G04GV,125 | Nexperia USA Inc. | 9,131 | 1727-6034-1-ND | ¥0.91000 | Similar |
| 74HC1G04GV-Q100H | Nexperia USA Inc. | 1,925 | 1727-74HC1G04GV-Q100HCT-ND | ¥1.32000 | Similar |
| 74HC1G04GW,125 | Nexperia USA Inc. | 26,783 | 1727-3259-1-ND | ¥0.83000 | Similar |
| MC74HC1G04DFT2G | onsemi | 322 | 488-MC74HC1G04DFT2GCT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.91000 | ¥9.10 |
| 25 | ¥0.80040 | ¥20.01 |
| 100 | ¥0.67900 | ¥67.90 |
| 250 | ¥0.62124 | ¥155.31 |
| 500 | ¥0.58618 | ¥293.09 |
| 1,000 | ¥0.55748 | ¥557.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.52195 | ¥1,565.85 |
| 6,000 | ¥0.50455 | ¥3,027.30 |
| 9,000 | ¥0.49585 | ¥4,462.65 |
| 15,000 | ¥0.48620 | ¥7,293.00 |
| 21,000 | ¥0.48057 | ¥10,091.97 |
| 30,000 | ¥0.47514 | ¥14,254.20 |

