
TC74HC02AFELF | |
|---|---|
DigiKey Part Number | TC74HC02AFELFTR-ND - Tape & Reel (TR) TC74HC02AFELFCT-ND - Cut Tape (CT) TC74HC02AFELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC02AFELF |
Description | IC GATE NOR 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOP |
EDA/CAD Models | TC74HC02AFELF Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.57300 | ¥35.73 |
| 25 | ¥3.20560 | ¥80.14 |
| 100 | ¥2.79610 | ¥279.61 |
| 250 | ¥2.60108 | ¥650.27 |
| 500 | ¥2.48364 | ¥1,241.82 |
| 1,000 | ¥2.42939 | ¥2,429.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.30729 | ¥4,614.58 |
| 4,000 | ¥2.24177 | ¥8,967.08 |
| 6,000 | ¥2.20894 | ¥13,253.64 |
| 10,000 | ¥2.17258 | ¥21,725.80 |
| 14,000 | ¥2.15132 | ¥30,118.48 |
| 20,000 | ¥2.13088 | ¥42,617.60 |

