


XCL206A333CR-G | |
|---|---|
DigiKey Part Number | 893-1403-2-ND - Tape & Reel (TR) 893-1403-1-ND - Cut Tape (CT) 893-1403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL206A333CR-G |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 2V - 6V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 600mA |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Min) 2V | Supplier Device Package CL-2025-02 |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.07000 | ¥23.07 |
| 10 | ¥17.21000 | ¥172.10 |
| 25 | ¥15.73960 | ¥393.49 |
| 100 | ¥14.12520 | ¥1,412.52 |
| 250 | ¥13.35540 | ¥3,338.85 |
| 500 | ¥13.07056 | ¥6,535.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.03797 | ¥36,113.91 |
| 6,000 | ¥11.80724 | ¥70,843.44 |







