


XC6901D331MR-G | |
|---|---|
DigiKey Part Number | 893-XC6901D331MR-GTR-ND - Tape & Reel (TR) 893-XC6901D331MR-GCT-ND - Cut Tape (CT) 893-XC6901D331MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6901D331MR-G |
Description | IC REG LINEAR -3.3V 200MA SOT-25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -12.4V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) -3.3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.142V @ 20mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥5.32600 | ¥53.26 |
| 25 | ¥4.79640 | ¥119.91 |
| 100 | ¥4.21600 | ¥421.60 |
| 250 | ¥3.93816 | ¥984.54 |
| 500 | ¥3.77096 | ¥1,885.48 |
| 1,000 | ¥3.64409 | ¥3,644.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.46309 | ¥10,389.27 |
| 6,000 | ¥3.37981 | ¥20,278.86 |
| 9,000 | ¥3.33811 | ¥30,042.99 |
| 15,000 | ¥3.29192 | ¥49,378.80 |
| 21,000 | ¥3.26492 | ¥68,563.32 |




