
TTM-004W-P-A | |
|---|---|
DigiKey Part Number | 4173-TTM-004W-P-A-ND |
Manufacturer | |
Manufacturer Product Number | TTM-004W-P-A |
Description | CONTROL TEMP 100-240V PANEL MNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, J, K, N, R, S, T) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer TOHO ELECTRONICS INC. | Display Type LED - Dual Color Characters |
Series | Display Characters - Height 0.394" (10.00mm), 0.315" (8.00mm) |
Packaging Box | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Temperature Controller (RTD, Type B, J, K, N, R, S, T) | Mounting Type Panel Mount |
Input Range -200°C ~ 1800°C, -328°F ~ 3272°F | Termination Style Screw Terminal |
Output Type Relay, Voltage (External SSR) | Ingress Protection IP66 - Dust Tight, Water Resistant |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 50°C |

