
KLM5S500RY12 | |
|---|---|
DigiKey Part Number | 5018-KLM5S500RY12TR-ND - Tape & Reel (TR) 5018-KLM5S500RY12CT-ND - Cut Tape (CT) 5018-KLM5S500RY12DKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KLM5S500RY12 |
Description | PTC RESETTABLE FUSE, 1812, 12V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Max 50 A |
Manufacturer Thinking Electronic | Time to Trip 2 s |
Series | Resistance - Initial (Ri) (Min) 1 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance - Post Trip (R1) (Max) 13 mOhms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 12V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 5 A | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 10 A | Thickness (Max) 0.047" (1.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 5 | ¥3.87000 | ¥19.35 |
| 10 | ¥3.56400 | ¥35.64 |
| 50 | ¥2.95900 | ¥147.95 |
| 100 | ¥2.73070 | ¥273.07 |
| 250 | ¥2.45480 | ¥613.70 |
| 500 | ¥2.26442 | ¥1,132.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.08819 | ¥2,088.19 |
| 2,000 | ¥1.92487 | ¥3,849.74 |
| 3,000 | ¥1.83492 | ¥5,504.76 |
| 5,000 | ¥1.72707 | ¥8,635.35 |
| 7,000 | ¥1.65924 | ¥11,614.68 |
| 10,000 | ¥1.58997 | ¥15,899.70 |


