
THP7312-B | |
|---|---|
DigiKey Part Number | 3175-THP7312-B-ND |
Manufacturer | |
Manufacturer Product Number | THP7312-B |
Description | IC IMAGING SIGNAL PROC 81-BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Imaging Signal Processor 81-BGA (8x8) |
Datasheet | Datasheet |
Category | Type Imaging Signal Processor |
Manufacturer THine Solutions, Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 81-TFBGA |
Part Status Active | Supplier Device Package 81-BGA (8x8) |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥426.81000 | ¥426.81 |
| 10 | ¥359.34800 | ¥3,593.48 |
| 25 | ¥339.77760 | ¥8,494.44 |
| 100 | ¥317.24860 | ¥31,724.86 |



