
THEVA1024 | |
|---|---|
DigiKey Part Number | 3175-THEVA1024-ND |
Manufacturer | |
Manufacturer Product Number | THEVA1024 |
Description | EVAL BOARD FOR THC63LVD1024 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | THC63LVD1024 THine® LVDS, Receiver Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function LVDS, Receiver |
Manufacturer THine Solutions, Inc. | Utilized IC / Part THC63LVD1024 |
Series | Primary Attributes 2-Channel (Dual) |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,112.24000 | ¥2,112.24 |


