Current Transmitter IC Voltage Input Voltage Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR116U/2K5

DigiKey Part Number
296-39549-2-ND - Tape & Reel (TR)
296-39549-1-ND - Cut Tape (CT)
296-39549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTR116U/2K5
Description
IC CURRENT TRANSMITTER 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Transmitter IC Voltage Input Voltage Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XTR116U/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Voltage
Manufacturer
Texas Instruments
Current - Supply
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Current Transmitter
Supplier Device Package
8-SOIC
Input Type
Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,622
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.11000¥40.11
10¥30.46700¥304.67
25¥28.06520¥701.63
100¥25.42360¥2,542.36
250¥24.20528¥6,051.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥22.12277¥55,306.92
Manufacturers Standard Package