
VCA821IDGST | |
|---|---|
DigiKey Part Number | 296-22990-2-ND - Tape & Reel (TR) 296-22990-1-ND - Cut Tape (CT) 296-22990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCA821IDGST |
Description | IC VARIABLE GAIN 1 CIRC 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | VCA821IDGST Models |
Category | Current - Supply 34mA |
Mfr | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2500V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 710 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 19 µA | Base Product Number |
Voltage - Input Offset 4 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.86000 | ¥83.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥65.61480 | ¥16,403.70 |


