Variable Gain Amplifier 1 Circuit 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCA820IDGSR

DigiKey Part Number
VCA820IDGSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCA820IDGSR
Description
IC VARIABLE GAIN 1 CIRC 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
VCA820IDGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
34mA
Mfr
Current - Output / Channel
160 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
7 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1700V/µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
168 MHz
Supplier Device Package
10-VSSOP
Current - Input Bias
19 µA
Base Product Number
Voltage - Input Offset
4 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 11,412 View Now
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥55.13325¥137,833.12
Manufacturers Standard Package

Other Suppliers on DigiKey

11,412In Stock
Ships from Rochester Electronics, LLC