
VCA820ID | |
|---|---|
DigiKey Part Number | 296-22871-5-ND |
Manufacturer | |
Manufacturer Product Number | VCA820ID |
Description | IC VARIABLE GAIN 1 CIRC 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VCA820ID Models |
Category | Current - Supply 34mA |
Mfr | Current - Output / Channel 160 mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1700V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 168 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 19 µA | Base Product Number |
Voltage - Input Offset 4 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥69.02800 | ¥10,354.20 |


