
VCA810AID | |
|---|---|
DigiKey Part Number | 296-17491-5-ND |
Manufacturer | |
Manufacturer Product Number | VCA810AID |
Description | IC VARIABLE GAIN 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VCA810AID Models |
Category | Current - Supply 20mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 350V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 35 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 µA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥215.93000 | ¥215.93 |
| 10 | ¥173.64500 | ¥1,736.45 |
| 75 | ¥153.52200 | ¥11,514.15 |
| 150 | ¥148.84173 | ¥22,326.26 |
| 300 | ¥144.99123 | ¥43,497.37 |
| 525 | ¥142.38476 | ¥74,752.00 |


