
UCD3138RHAR | |
|---|---|
DigiKey Part Number | 296-42404-2-ND - Tape & Reel (TR) 296-42404-1-ND - Cut Tape (CT) 296-42404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD3138RHAR |
Description | IC DGTL PWR CTRLR 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138RHAR Models |
Category | Current - Supply 100 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 40-VQFN (6x6) |
Applications Digital Power Controller | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.49000 | ¥88.49 |
| 10 | ¥69.12900 | ¥691.29 |
| 25 | ¥64.29080 | ¥1,607.27 |
| 100 | ¥58.97090 | ¥5,897.09 |
| 250 | ¥56.43480 | ¥14,108.70 |
| 500 | ¥54.90682 | ¥27,453.41 |
| 1,000 | ¥53.64871 | ¥53,648.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥58.58466 | ¥146,461.65 |



