
UCC5390ECDWVR | |
|---|---|
DigiKey Part Number | 296-UCC5390ECDWVRTR-ND - Tape & Reel (TR) 296-UCC5390ECDWVRCT-ND - Cut Tape (CT) 296-UCC5390ECDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5390ECDWVR |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5390ECDWVR Models |
Category | Rise / Fall Time (Typ) 10ns, 10ns |
Mfr | Current - Output High, Low 10A, 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 13.2V ~ 33V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 5000Vrms | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Approval Agency CQC, CSA, UR, VDE |
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns | Base Product Number |
Pulse Width Distortion (Max) 20ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.89000 | ¥25.89 |
| 10 | ¥19.38500 | ¥193.85 |
| 25 | ¥17.75720 | ¥443.93 |
| 100 | ¥15.96770 | ¥1,596.77 |
| 250 | ¥15.11492 | ¥3,778.73 |
| 500 | ¥14.86746 | ¥7,433.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.17742 | ¥14,177.42 |
| 2,000 | ¥13.82909 | ¥27,658.18 |
| 3,000 | ¥13.65478 | ¥40,964.34 |
| 5,000 | ¥13.46150 | ¥67,307.50 |




