10A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5350MCQDWLRQ1

DigiKey Part Number
296-UCC5350MCQDWLRQ1TR-ND - Tape & Reel (TR)
296-UCC5350MCQDWLRQ1CT-ND - Cut Tape (CT)
296-UCC5350MCQDWLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC5350MCQDWLRQ1
Description
AUTOMOTIVE 10A SINGLE-CHANNEL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC5350MCQDWLRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
10A, 10A
Mfr
Current - Peak Output
10A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output Supply
9.5V ~ 33V
Part Status
Active
Grade
Automotive
Technology
Capacitive Coupling
Qualification
Number of Channels
1
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
100V/ns
Package / Case
8-SOIC (0.551", 14.00mm Width)
Propagation Delay tpLH / tpHL (Max)
80ns, 80ns
Supplier Device Package
8-SOIC
Pulse Width Distortion (Max)
20ns
Approval Agency
CQC, IEC/EN/DIN, UR, VDE
Rise / Fall Time (Typ)
10ns, 10ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 253
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.11000¥28.11
10¥21.02100¥210.21
25¥19.25240¥481.31
100¥17.31390¥1,731.39
250¥16.38944¥4,097.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥15.83222¥7,916.11
1,000¥15.37347¥15,373.47
1,500¥15.14374¥22,715.61
2,500¥14.88916¥37,222.90
3,500¥14.74037¥51,591.29
5,000¥14.59728¥72,986.40
Manufacturers Standard Package