
UCC3895PWTR | |
|---|---|
DigiKey Part Number | 296-UCC3895PWTR-ND - Tape & Reel (TR) 296-UCC3895PWTRCT-ND - Cut Tape (CT) 296-UCC3895PWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3895PWTR |
Description | IC OFFLINE SW FULL-BRG 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3895PWTR Models |
Category | Frequency - Switching 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Frequency Control, Soft Start, Sync |
Output Type PWM | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Phase-Shifted Full-Bridge | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 16.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.30000 | ¥48.30 |
| 10 | ¥36.95900 | ¥369.59 |
| 25 | ¥34.12200 | ¥853.05 |
| 100 | ¥31.00500 | ¥3,100.50 |
| 250 | ¥29.78520 | ¥7,446.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥27.28090 | ¥54,561.80 |


