
UCC3895N | |
|---|---|
DigiKey Part Number | 296-11538-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3895N |
Description | IC OFFLINE SW FULL-BRDG 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3895N Models |
Category | Frequency - Switching 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tube | Clock Sync Yes |
Part Status Active | Control Features Frequency Control, Soft Start, Sync |
Output Type PWM | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Phase-Shifted Full-Bridge | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 20-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28951PWR | Texas Instruments | 4,323 | 296-UCC28951PWRCT-ND | ¥25.65000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.62000 | ¥77.62 |
| 18 | ¥57.32333 | ¥1,031.82 |
| 36 | ¥54.44333 | ¥1,959.96 |
| 108 | ¥50.88611 | ¥5,495.70 |
| 252 | ¥48.80155 | ¥12,297.99 |
| 504 | ¥47.42948 | ¥23,904.46 |
| 1,008 | ¥46.29971 | ¥46,670.11 |



