
UCC28C52DR | |
|---|---|
DigiKey Part Number | 296-UCC28C52DRTR-ND - Tape & Reel (TR) 296-UCC28C52DRCT-ND - Cut Tape (CT) 296-UCC28C52DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C52DR |
Description | INDUSTRIAL, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C52DR Models |
Category | Voltage - Supply (Vcc/Vdd) 30V |
Manufacturer Texas Instruments | Frequency - Switching 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Duty Cycle (Max) 100% |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync Yes |
Function Step-Up, Step-Down, Step-Up/Step-Down | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Buck, Boost, Flyback, Forward Converter, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 8-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.89700 | ¥58.97 |
| 25 | ¥5.31920 | ¥132.98 |
| 100 | ¥4.68330 | ¥468.33 |
| 250 | ¥4.37980 | ¥1,094.95 |
| 500 | ¥4.19670 | ¥2,098.35 |
| 1,000 | ¥4.07430 | ¥4,074.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.20820 | ¥10,520.50 |
| 5,000 | ¥4.10447 | ¥20,522.35 |
| 7,500 | ¥4.05255 | ¥30,394.12 |
| 12,500 | ¥3.99500 | ¥49,937.50 |
| 17,500 | ¥3.96136 | ¥69,323.80 |


