Full-Bridge Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Full-Bridge Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-TSSOP
24-TSSOP

UCC28950QPWRQ1

DigiKey Part Number
296-35064-2-ND - Tape & Reel (TR)
296-35064-1-ND - Cut Tape (CT)
296-35064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28950QPWRQ1
Description
IC REG CTRLR FULL-BRIDGE 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Full-Bridge Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC28950QPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
95%
Manufacturer
Texas Instruments
Synchronous Rectifier
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Sync
Yes
Part Status
Active
Control Features
Dead Time Control, Enable, Frequency Control, Soft Start
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up/Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Full-Bridge
Mounting Type
Surface Mount
Number of Outputs
6
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Output Phases
1
Supplier Device Package
24-TSSOP
Voltage - Supply (Vcc/Vdd)
8V ~ 17V
Base Product Number
Frequency - Switching
50kHz ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,318
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.52000¥62.52
10¥48.28000¥482.80
25¥44.72080¥1,118.02
100¥40.80250¥4,080.25
250¥39.66752¥9,916.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥36.12099¥72,241.98
Manufacturers Standard Package