
UCC28911EVM-718 | |
|---|---|
DigiKey Part Number | 296-46015-ND |
Manufacturer | |
Manufacturer Product Number | UCC28911EVM-718 |
Description | EVAL BOARD FOR UCC28911 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC28911 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Box | Voltage - Input 85 ~ 265 VAC |
Part Status Active | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part UCC28911 |
Power - Output 7.5W | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,107.91000 | ¥1,107.91 |


