
UCC28910D | |
|---|---|
DigiKey Part Number | 296-37743-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28910D |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 420Hz ~ 115kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28910D Models |
Category | Voltage - Supply (Vcc/Vdd) 6.5V ~ 30V |
Manufacturer Texas Instruments | Frequency - Switching 420Hz ~ 115kHz |
Packaging Tube | Power (Watts) 9.5 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Voltage - Breakdown 700V | Supplier Device Package 7-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 9.5 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥10.44500 | ¥104.45 |
| 75 | ¥8.63053 | ¥647.29 |
| 150 | ¥8.20880 | ¥1,231.32 |
| 300 | ¥7.86147 | ¥2,358.44 |
| 525 | ¥7.62619 | ¥4,003.75 |
| 1,050 | ¥7.38172 | ¥7,750.81 |
| 2,550 | ¥7.13088 | ¥18,183.74 |
| 5,025 | ¥6.97711 | ¥35,059.98 |








