
UCC28730D | |
|---|---|
DigiKey Part Number | 296-39649-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28730D |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 32Hz ~ 83kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28730D Models |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 35V |
Manufacturer Texas Instruments | Frequency - Switching 32Hz ~ 83kHz |
Packaging Tube | Fault Protection Current Limiting, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 21 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥10.60200 | ¥106.02 |
| 75 | ¥8.76613 | ¥657.46 |
| 150 | ¥8.33893 | ¥1,250.84 |
| 300 | ¥7.98660 | ¥2,395.98 |
| 525 | ¥7.74844 | ¥4,067.93 |
| 1,050 | ¥7.50073 | ¥7,875.77 |
| 2,550 | ¥7.24653 | ¥18,478.65 |
| 5,025 | ¥7.09074 | ¥35,630.97 |


