
UCC2818MDREP | |
|---|---|
DigiKey Part Number | 296-24685-2-ND - Tape & Reel (TR) 296-24685-1-ND - Cut Tape (CT) 296-24685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2818MDREP |
Description | IC PFC CTR AVERAGE 220KHZ 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2818MDREP Models |
Category | Voltage - Supply 12V ~ 17V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Mode Average Current | Supplier Device Package 16-SOIC |
Frequency - Switching 6kHz ~ 220kHz | Base Product Number |
Current - Startup 150 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.00000 | ¥65.00 |
| 10 | ¥50.22400 | ¥502.24 |
| 25 | ¥46.53680 | ¥1,163.42 |
| 100 | ¥42.48710 | ¥4,248.71 |
| 250 | ¥41.37580 | ¥10,343.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥37.42223 | ¥93,555.57 |



