
UCC28050D | |
|---|---|
DigiKey Part Number | 296-13708-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28050D |
Description | IC PFC CTR TRANS 200KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 200kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28050D Models |
Category | Voltage - Supply 15.4V ~ 18V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Discontinuous (Transition) | Supplier Device Package 8-SOIC |
Frequency - Switching 200kHz | Base Product Number |
Current - Startup 75 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6561D | STMicroelectronics | 1,698 | 497-1169-5-ND | ¥13.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥7.75700 | ¥77.57 |
| 75 | ¥6.36440 | ¥477.33 |
| 150 | ¥6.04020 | ¥906.03 |
| 300 | ¥5.77283 | ¥1,731.85 |
| 525 | ¥5.71825 | ¥3,002.08 |



