
UCC2801MDREP | |
|---|---|
DigiKey Part Number | 296-UCC2801MDREPTR-ND - Tape & Reel (TR) 296-UCC2801MDREPCT-ND - Cut Tape (CT) 296-UCC2801MDREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2801MDREP |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2801MDREP Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Operating Temperature -55°C ~ 125°C (TA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC38C45AYM | Microchip Technology | 12 | 576-2295-ND | ¥2.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.26000 | ¥75.26 |
| 10 | ¥58.48500 | ¥584.85 |
| 25 | ¥54.28760 | ¥1,357.19 |
| 100 | ¥49.67370 | ¥4,967.37 |
| 250 | ¥48.68912 | ¥12,172.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥47.53141 | ¥118,828.53 |


