Half Bridge Driver General Purpose NMOS, PMOS, Power MOSFET 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27289D

DigiKey Part Number
296-UCC27289D-ND
Manufacturer
Manufacturer Product Number
UCC27289D
Description
IC HALF BRIDGE DRIVER 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half Bridge Driver General Purpose NMOS, PMOS, Power MOSFET 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC27289D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 16V
Manufacturer
Texas Instruments
Voltage - Load
8V ~ 16V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Features
Bootstrap Circuit
Output Configuration
Half Bridge
Fault Protection
Current Limiting, Over Voltage, Short Circuit, UVLO
Applications
General Purpose
Mounting Type
Surface Mount
Interface
Analog, Logic, PWM
Package / Case
8-SOIC (0.154", 3.90mm Width)
Load Type
Inductive, Capacitive, Resistive
Supplier Device Package
8-SOIC
Technology
NMOS, PMOS, Power MOSFET
Base Product Number
Current - Peak Output
3.5A, 2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 473
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.27000¥19.27
10¥14.24900¥142.49
75¥11.87240¥890.43
150¥11.31940¥1,697.91
300¥10.86483¥3,259.45
525¥10.55693¥5,542.39
1,050¥10.23708¥10,748.93
2,550¥9.90869¥25,267.16
5,025¥9.70751¥48,780.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.