
UCC21751QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC21751QDWRQ1TR-ND - Tape & Reel (TR) 296-UCC21751QDWRQ1CT-ND - Cut Tape (CT) 296-UCC21751QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21751QDWRQ1 |
Description | AUTOMOTIVE 5.7KVRMS, +-10A SINGL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 10A, 10A |
Mfr | Current - Peak Output 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 13V ~ 33V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5700Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 150V/ns | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 130ns, 130ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 30ns | Approval Agency CSA, UL, VDE |
Rise / Fall Time (Typ) 33ns, 27ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.80000 | ¥65.80 |
| 10 | ¥50.78900 | ¥507.89 |
| 25 | ¥47.02400 | ¥1,175.60 |
| 100 | ¥42.88680 | ¥4,288.68 |
| 250 | ¥41.64148 | ¥10,410.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥37.94163 | ¥75,883.26 |


