
UCC21551ADWKR | |
|---|---|
DigiKey Part Number | 296-UCC21551ADWKRTR-ND - Tape & Reel (TR) 296-UCC21551ADWKRCT-ND - Cut Tape (CT) 296-UCC21551ADWKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21551ADWKR |
Description | 4A/6A 5kVRMS dual-channel |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Pulse Width Distortion (Max) 5ns |
Mfr | Rise / Fall Time (Typ) 8ns, 8ns |
Series | Current - Output High, Low 4A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 4A, 6A |
Part Status Active | Voltage - Output Supply 6.5V ~ 25V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 150°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 125V/ns | Supplier Device Package 14-SOIC |
Propagation Delay tpLH / tpHL (Max) 45ns, 45ns | Approval Agency CQC, CSA, UL, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥10.25500 | ¥102.55 |
| 25 | ¥9.31520 | ¥232.88 |
| 100 | ¥8.28570 | ¥828.57 |
| 250 | ¥7.79432 | ¥1,948.58 |
| 500 | ¥7.49824 | ¥3,749.12 |
| 1,000 | ¥7.45267 | ¥7,452.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.05365 | ¥14,107.30 |
| 4,000 | ¥6.88845 | ¥27,553.80 |
| 6,000 | ¥6.80575 | ¥40,834.50 |
| 10,000 | ¥6.71408 | ¥67,140.80 |

