Load Share Controller PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3902DTR

DigiKey Part Number
296-41794-2-ND - Tape & Reel (TR)
296-41794-1-ND - Cut Tape (CT)
296-41794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC3902DTR
Description
IC LOAD SHARE CONTROLLER 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Load Share Controller PMIC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3902DTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 20V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
Load Share Controller
Supplier Device Package
8-SOIC
Current - Supply
4mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.91000¥54.91
10¥42.20100¥422.01
25¥39.02320¥975.58
100¥35.53260¥3,553.26
250¥34.33928¥8,584.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥31.16788¥77,919.70
Manufacturers Standard Package