


UC3879DW | |
|---|---|
DigiKey Part Number | 296-11334-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3879DW |
Description | IC REG CTRLR HALF-BRIDGE 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3879DW Models |
Category | Frequency - Switching Up to 300kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 50% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Half-Bridge | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Outputs 4 | Supplier Device Package 20-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28951PWR | Texas Instruments | 4,323 | 296-UCC28951PWRCT-ND | ¥53.84000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.29000 | ¥140.29 |
| 10 | ¥110.94400 | ¥1,109.44 |
| 25 | ¥103.62040 | ¥2,590.51 |
| 100 | ¥95.57430 | ¥9,557.43 |
| 250 | ¥91.73840 | ¥22,934.60 |
| 500 | ¥89.42658 | ¥44,713.29 |
| 1,000 | ¥87.52365 | ¥87,523.65 |



