
UC3845D8TR | |
|---|---|
DigiKey Part Number | 296-38313-2-ND - Tape & Reel (TR) 296-38313-1-ND - Cut Tape (CT) 296-38313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3845D8TR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3845D8TR Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Operating Temperature 0°C ~ 70°C (TA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2844BD1 | STMicroelectronics | 1,604 | 497-14806-5-ND | ¥13.98000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥5.06100 | ¥50.61 |
| 25 | ¥4.55840 | ¥113.96 |
| 100 | ¥4.00100 | ¥400.10 |
| 250 | ¥3.73540 | ¥933.85 |
| 500 | ¥3.57546 | ¥1,787.73 |
| 1,000 | ¥3.44710 | ¥3,447.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.57738 | ¥8,943.45 |
| 5,000 | ¥3.48661 | ¥17,433.05 |
| 7,500 | ¥3.44118 | ¥25,808.85 |
| 12,500 | ¥3.39080 | ¥42,385.00 |
| 17,500 | ¥3.36139 | ¥58,824.33 |
| 25,000 | ¥3.33307 | ¥83,326.75 |

