
UC3638DWTR | |
|---|---|
DigiKey Part Number | 296-44033-2-ND - Tape & Reel (TR) 296-44033-1-ND - Cut Tape (CT) 296-44033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3638DWTR |
Description | IC MOTOR DRIVER 10V-36V 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3638DWTR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 10V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Motor Type - AC, DC Brushed DC | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Function Controller - Commutation, Direction Management | Supplier Device Package 20-SOIC |
Output Configuration Pre-Driver - Half Bridge (2) | Base Product Number |
Interface Parallel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.11000 | ¥99.11 |
| 10 | ¥77.50500 | ¥775.05 |
| 25 | ¥72.11000 | ¥1,802.75 |
| 100 | ¥66.17500 | ¥6,617.50 |
| 250 | ¥65.40736 | ¥16,351.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥59.08369 | ¥118,167.38 |


