Converter Offline Full-Bridge Topology 1MHz 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Full-Bridge Topology 1MHz 28-SOIC
28-SOIC Pkg

UC2875SDWREP

DigiKey Part Number
296-20800-2-ND - Tape & Reel (TR)
296-20800-1-ND - Cut Tape (CT)
296-20800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2875SDWREP
Description
IC OFFLINE SW FULL-BRDG 28SOIC
Customer Reference
Detailed Description
Converter Offline Full-Bridge Topology 1MHz 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2875SDWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
-
Voltage - Breakdown
-
Topology
Full-Bridge
Voltage - Start Up
10.75 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 20V
Duty Cycle
100%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-25°C ~ 110°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.38000¥123.38
10¥97.50700¥975.07
25¥91.05520¥2,276.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥90.18785¥90,187.85
Manufacturers Standard Package

Other Suppliers on DigiKey

702In Stock
Ships from Rochester Electronics, LLC