
UC2842AN | |
|---|---|
DigiKey Part Number | 296-11175-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2842AN |
Description | IC CUR-MODE PWM CONT 8-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2842AN Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Series | Package / Case 8-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 8-PDIP |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥13.62600 | ¥136.26 |
| 50 | ¥11.68160 | ¥584.08 |
| 100 | ¥11.08000 | ¥1,108.00 |
| 250 | ¥10.44440 | ¥2,611.10 |
| 500 | ¥10.06120 | ¥5,030.60 |
| 1,000 | ¥9.74589 | ¥9,745.89 |
| 2,500 | ¥9.41295 | ¥23,532.38 |
| 5,000 | ¥9.21230 | ¥46,061.50 |

