Linear Regulator Controller IC Positive Adjustable 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2836D

DigiKey Part Number
296-2799-5-ND
Manufacturer
Manufacturer Product Number
UC2836D
Description
IC LNR REG CTRLR 1OUT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2836D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
5.2V ~ 35V
Manufacturer
Texas Instruments
Operating Temperature
-25°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Supplier Device Package
8-SOIC
Type
Positive Adjustable
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Base Product Number
Current - Supply
3.75mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥312.11000¥312.11
10¥253.86400¥2,538.64
75¥226.14800¥16,961.10
150¥219.70460¥32,955.69
300¥214.40103¥64,320.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.